TE Connectivity Black Zinc AS85049 Adapters
TE Connectivity's (TE) Black Zinc AS85049 Adapters are RoHS compliant and feature black zinc nickel Z plating for AS85049 adapters /82 to /90. AS85049 is a military specification for connector accessories designed to work with military connectors like those built to MIL-DTL-38999. The black zinc nickel plating is approved as defined by MIL-DTL-38999L, and offers the same level of electrical performance, harsh environment protection, and temperature ranges as cadmium finishes. TE's Black Zinc AS85049 Adapters are designed to work with MIL-DTL-38999 Series III and IV, MIL-DTL-38999 Series I and II, AS50151, MIL-DTL-26482 Series II, SAE AS81703 Series III, and MIL-DTL-83723 Series III.Features
- Works with MIL-DTL-38999 Series III and IV, MIL-DTL-38999 Series I and II, AS50151, MIL-DTL-26482 Series II, SAE AS81703 Series III, and MIL-DTL-83723 Series III
- Black zinc nickel Z plating for AS85049 adapters /82 to /90
- Black zinc nickel plating approved per MIL-DTL-38999L
- RoHS compliant
Published: 2015-04-09
| Updated: 2025-10-20