TDK SMD Disk Varistors (CU Varistors)
TDK SMD Disk Varistors (CU Varistors) provide high-surge voltage capability up to 2kV for 10/700µs in a cylindrical varistor element-encapsulated design. These RoHS compatible varistors offer high surge load capability according to IEC 61000-4-5. TDK SMD Disk Varistors are matched to line conditions with or without superimposed ringing voltages. Typical applications include EMI protection for line cards in switching exchange systems and terminal devices such as telephones, fax, and modems.Features
- High surge voltage capability up to 2kV for 10/700µs (according to German telecom administration standards)
- Matched to line conditions with or without superimposed ringing voltages
- High surge load capability according to IEC 61000-4-5
- PSpice models available
- RoHS-compatible
Applications
- EMI protection for:
- Line cards in switching exchange systems
- Terminal devices such as telephones, fax, and modems
- xDSL, PBX, and DECT lines
View Results ( 2 ) Page
| Part Number | Datasheet | Description | Voltage Rating AC | Voltage Rating DC | Peak Surge Current | Package/Case |
|---|---|---|---|---|---|---|
| B72660M1140K072 | ![]() |
Varistors 14VAC 10% 4032mm AEC-Q200 | 14 VAC | 16 VDC | 250 A | 4032 (10280 metric) |
| B72660M0950S172 | ![]() |
Varistors 95VAC 10% 4032mm | 95 VAC | 125 VDC | 1.2 kA | 4032 (10280 metric) |
Published: 2018-09-14
| Updated: 2023-02-10