TDK PLEA85D Thin-Film Power Inductors
TDK PLEA85D Thin-Film Power Inductors feature a 1mm x 0.8mm footprint with a 0.5mm height, making them ideal for low-profile power supply circuits. The PLEA85D inductors are based on thin-film processing techniques and metallic magnetic materials. The low-loss magnetic material achieves low AC loss and provides a highly efficient power supply circuit in solutions that emphasize AC loss. The series offers 0.47μH to 2.2µH inductance, ±20% inductance tolerance, 1MHz measuring frequency, 120mΩ to 600mΩ maximum DC resistance, and 0.7A maximum rated current. The modules operate in a -40°C to +125°C temperature range. TDK PLEA85D Thin-Film Power Inductors are ideal for small power supply modules, low-power consumption communication modules, and wearable products such as wireless earphones and smartwatches.Features
- Thin-film power inductor based on thin-film processing techniques and metallic magnetic materials
- Low-loss magnetic material achieves low AC loss and provides highly efficient power supply circuit in solutions that emphasize AC loss
- Reduced height for low-profile power supply circuits
- Halogen free
- Lead free
- RoHS and REACH compliant
Applications
- Wearable products (wireless earphones and smartwatches)
- Small power supply modules
- Low-power consumption communication modules
Specifications
- 1mm x 0.8mm x 0.5mm dimensions (L x W x H)
- 0.47μH to 2.2µH inductance
- ±20% inductance tolerance
- 1MHz measuring frequency
- 120mΩ to 600mΩ maximum DC resistance
- 0.7A maximum rated current
- -40°C to +125°C operating temperature range
Characteristics
Published: 2023-10-26
| Updated: 2023-11-13