TDK InvenSense MOD_CH201 Distance Sensor Module

TDK InvenSense MOD_CH201 Distance Sensor Module is designed for the CH201 distance sensor. The CH201 sensor is a miniature, ultra-low power, and long-range ultrasonic Time-of-Flight (ToF) range sensor based on Chirp’s patented MEMS technology. This sensor comes in a system-in-package that integrates Piezoelectric Micromachined Ultrasonic Transducer (PMUT) with an ultra-low-power System on Chip (SoC) in a miniature, reflowable package. The sensor module board incorporates a CH201 ultrasonic sensor device with a 45° FoV acoustic housing assembly, a capacitor, and an FFC connector.

Features

  • Fast and accurate range-finding
    • Operating range from 20cm to 5m
    • Programmable modes optimized for long- or short-range sensing applications
    • Customizable Field of View (FoV) up to 180°
    • Multi-object detection
    • Works in any lighting condition, including full sunlight to complete darkness
    • Insensitive to object color, detects optically transparent surfaces (glass, clear plastics, etc.)
  • Easy to integrate
    • Single sensor for receive and transmit
    • 1.8V single supply voltage
    • I2C fast mode compatible interface and data rates up to 400kHz
    • Dedicated programmable range interrupt pin
    • Platform-independent software driver enables turnkey range-finding
  • Miniature integrated package
    • Compatible with standard SMD reflow
    • Low-power SoC running advanced ultrasound firmware
    • -40°C to +85°C operating temperature range
  • Ultra-low supply current
    • 1 sample/s
      • 7.5µA (1m max range)
      • 13.5µA (5m max range)
    • 25 samples/s
      • 63µA (1m max range)
      • 247µA (5m max range)

Applications

  • User presence in-home/building automation and personal electronics
  • Obstacle avoidance
  • Robotics and drones
  • Ultra-low-power remote presence-sensing node
  • Augmented/virtual reality and gaming
  • Gesture control
  • Liquid level sensing and shelf inventory monitoring

Specifications

  • 1.62V to 1.98V operating voltage range
  • 3.5mm x 3.5mm x 1.26mm dimensions
  • 8-pin LGA package
  • 60ms programming time
Published: 2020-09-07 | Updated: 2024-09-03