TDK InvenSense ICS-40730 Low Noise Microphone

TDK InvenSense ICS-40730 Low Noise Microphone is a differential analog output, bottom-ported Micro Electro Mechanical Sensor (MEMS) microphone. The ICS-40730 incorporates a MEMS microphone element, an impedance converter, a differential output amplifier, and an enhanced RF package. This low-noise microphone features 74dBA high SNR, -32dBV differential sensitivity, -38dBV single-ended sensitivity, 124dB SPL acoustic overload point, and ±2dB sensitivity tolerance. Typical applications include smart home devices, smartphones, teleconferencing systems, security, surveillance, microphone arrays, voice control, and activation.

Features

  • 74dBA ultra-high SNR
  • Sensitivity
    • -32dBV differential
    • -38dBV single-ended
  • ±2dB sensitivity tolerance
  • Non-inverted signal output
  • 25Hz to 20kHz extended frequency response
  • Enhanced RF performance
  • 285µA current consumption
  • 124dB SPL acoustic overload point
  • -77dBV PSR
  • -0.3V to +3.63V supply voltage range
  • Temperature range
    • -40°C to +85°C biased 
    • -55°C to +150°C storage
  • Compatible with Sn/Pb and Pb-free solder processes
  • RoHS / WEEE compliant

Applications

  • Smart home devices
  • Smartphones
  • Teleconferencing systems
  • Security and surveillance
  • Microphone arrays
  • Voice control and activation

Block Diagram

Block Diagram - TDK InvenSense ICS-40730 Low Noise Microphone

Mechanical Drawing

Mechanical Drawing - TDK InvenSense ICS-40730 Low Noise Microphone
Published: 2018-06-29 | Updated: 2024-08-21