EPCOS / TDK B574xV2 / B57620C5 SMD 0805 NTC Thermistors
EPCOS / TDK B574xV2 / B57620C5 SMD 0805 NTC Thermistors feature 210mW maximum power and ±3% or ±5% resistance tolerance. The series offers excellent long-term aging stability in high-temperature environments, high mechanical robustness, and a short response time. The modules have a nickel barrier termination and multilayer SMD NTC with inner electrodes in a 0805 (2012) EIA case size. The series operates in a -55°C to +125°C temperature range. EPCOS / TDK B574xV2 / B57620C5 SMD 0805 NTC Thermistors are ideal for temperature measurement up to +125°C and temperature compensation.Features
- EIA case size 0805 (2012)
- Multilayer SMD NTC with inner electrodes
- Nickel barrier termination
- High mechanical robustness
- Excellent long-term aging stability in high-temperature environments
- For temperature measurement up to +125°C
- 210mW maximum power (at +25°C, on PCB)
- ±3%, ±5% resistance tolerance
- Short response time
- UL approval (E69802)
- 100% lead (Pb) free
- -55°C to +125°C operating temperature range
Applications
- Temperature measurement
- Temperature compensation
Dimensions
Published: 2022-03-15
| Updated: 2025-09-15