TDK LAN Magnetics 1000BASE-T Evaluation Board
TDK ALT4532-EVA-01A Evaluation Board assesses the pulse transformer ALT4532M-201-T001 and common mode filter ACM2012E-900-2P-T00. This board evaluates the 1000BASE-T Ethernet LAN solutions and enables the evaluation of various signal integrity (SI) and electromagnetic compatibility (EMC) parameters concerning the design. TDK ALT4532-EVA-01A Evaluation Board offers a 50V operating supply voltage and an operating temperature range of -40°C to +85°C.Features
- Contains ALT4532M-201-T001 and ACM2012-900-2P-T002 solution for quick evaluation
- Allows SI/EMC test for ALT4532 on the same land pattern as module
- 17.5mm x 14.6mm x 1.27mm dimensions
- 50V operating supply voltage
- -40°C to +85°C operating temperature range
Diagram & Pin-Out
Additional Resources
Published: 2020-04-17
| Updated: 2024-10-08