Taoglas FXR.4030 Rectangular Form Factor NFC Antennas

Taoglas FXR.4030 Rectangular Form Factor Flexible Near Field Communications (NFC) Antennas feature 40mm x 30mm dimensions and are ideal for the Internet of Things (IoT), mobile devices, RFID systems, and more. These 13.56MHz rectangular antennas are flexible and low profile, with a typical interrogation distance of 40 mm. Taoglas FXR.4030 Rectangular Form Factor NFC Antennas are supplied with adhesive backing for quick and easy installation and can be mounted inside a plastic device enclosure or on an internal battery.

Features

  • 13.56MHz antenna
  • 40mm x 30mm dimensions
  • Flexible low-profile embedded
  • 40mm typical interrogation distance
  • Peel-and-stick adhesive
  • RoHS and REACH compliant
  • -40°C to +85°C operating temperature range
    •  

Applications

  • Mobile devices
  • Wearable smart devices
  • Payment terminals
  • Device tracking and ID systems
  • Access control
Published: 2023-03-10 | Updated: 2024-09-03