Taoglas DBP.1575.W.A.30 Dielectric Band Pass Filter
Taoglas DBP.1575.W.A.30 Dielectric Band Pass Filter is a compact and cost-effective RF Filter, designed for 1575MHz, with a bandwidth of 10MHz. The DBP.1575.W.A.30 eliminates unnecessary out of band noise while maintaining minimal in-band insertion loss. This Band Pass Filter is manufactured as a single ceramic block (monoblock) which provides high reliability, low insertion loss, and high attenuation in a simple SMD package.Features
- 1575.42MHz center frequency (Fo)
- 3dB Bandwidth at 10MHz
- Support for GPS L1
- Attenuation:
- >50dB at 100MHz to 1100MHz
- >45dB at 1100MHz to 1400MHz
- >30dB at 1400MHz to 1500MHz
- >35dB at 1800MHz to 1900MHz
- >45dB at 1900MHz to 2300MHz
- >25dB at 2300MHz to 3000MHz
- 3.5dB maximum insertion loss
- 0.5dB maximum passband ripple
- <-10dB return loss
- 50Ω I/O impedance
- 1.0W minimum power dissipation
- -40°C to +85°C temperature range
- Ceramic material
- Ag-plated finish
- SMD monoblock package type
- 5.8mm x 5.1mm x 2.8mm in dimensions
Applications
- Wireless transmitters and receivers
- License-free bands used for Internet of Things (IoT)
- Industrial, scientific, and medical (ISM) radio bands
- GPS and GSM
Dimensions
Published: 2018-09-17
| Updated: 2023-01-12