TAIYO YUDEN FI Ceramic Filters
TAIYO YUDEN FI Ceramic Filters are compact and low-profile RF filters that help to reduce design size. These filters feature low insertion losses, decrease power consumption, and provide cost-effective solutions. TAIYO YUDEN FI Ceramic Filters are available in a broad frequency range from MHz to GHz with stable temperature characteristics to support the latest designs. High attenuation rates optimize frequency band coexistence and decrease signal interference.Features
- NB-IOT, BLUETOOTH®, LTE, WLAN, ZigBee, W-CDMA, ISM900, GPS, and GSM support
- Bandpass, high pass, low pass, diplexer, coupler, balance, and dual types available
- High attenuation resulting in low signal interference
Applications
- Smartphones
- Connected vehicles
- Asset tracking
- Digital TVs
- Smart meters
- Routers
Specifications
- 470MHz to 6GHz frequency range
- Package sizes as small as 1.0mm x 0.5mm x 0.4mm
- -40°C up to +90°C operating temperature range
Published: 2012-02-23
| Updated: 2023-03-01