STMicroelectronics NUCLEO-C071RB STM32 Nucleo-64 Development Board
STMicroelectronics NUCLEO-C071RB STM32 Nucleo-64 Development Board with an onboard STM32C071RB MCU supports Arduino and ST morpho connectivity. The board provides an affordable and flexible way for users to try out emerging concepts and build prototypes. The ARDUINO Uno V3 connectivity support and the ST morpho headers allow easy expansion of the functionality of the STM32 Nucleo open development platform with a wide choice of specialized shields. STMicroelectronics NUCLEO-C071RB does not require any separate probe as it integrates the ST-LINK debugger/programmer. An internal or external SMPS significantly reduces power consumption in Run mode. The board comes with the STM32 comprehensive free software libraries and examples available with the STM32Cube MCU package.Features
- Enables easy porting and prototyping from one STM32 MCU to another, STM32Cube software packages come with a number of ready-to-use examples
- Easy extension with specialized add-ons - Nucleo-64 includes Arduino Uno rev3 and ST morpho connectors
- STM32 Nucleo boards allow anyone to try out emerging ideas
Applications
- Lighting
- Industrial devices
- Motor control
- Advanced control
- Smartphones
- IoT devices
- Rechargeable connected devices
- Home appliances
- Alarms and safety
- Advanced user interfaces
Specifications
- STM32 microcontroller in an LQFP64 or LQFP48 package
- 1x user LED shared with ARDUINO, 1x additional user LED
- 1x user and 1x reset push-buttons
- 32.768kHz crystal oscillator
- 24MHz or 48MHz HSE
- Board connectors
- ARDUINO Uno V3 expansion connector
- ST morpho extension pin headers for full access to all STM32 I/Os
- USB Type-C® user connector
- MIPI® debug connector
- User USB device full speed or USB SNK/UFP full speed
- Flexible power-supply options - ST-LINK USB VBUS or external sources
- Comprehensive free software libraries and examples available with the STM32Cube MCU package
- Support of a wide choice of Integrated Development Environments (IDEs) including IAR Embedded Workbench®, MDKARM, and STM32CubeIDE
Published: 2024-09-24
| Updated: 2024-10-01