STMicroelectronics EVAL-STPM066 Evaluation Board
STMicroelectronics EVAL-STPM066 Evaluation Board is a platform for evaluating the performance of the STPM066. The STPM066 PMICs are engineered for ADAS applications. The STMicro EVAL-STPM066 board configuration delivers one battery-compatible buck as a pre-regulator at 3.3V (supplied by the car battery), an accurate voltage reference regulator at 3.3V, boost at 5V, and LDO at 1.8V.Features
- Battery compatible
- 4x pre-programmed voltage rails
- SPI connector for diagnostics
Applications
- Automotive
- ADAS
- Chassis and safety
- Electromobility
Layout
Published: 2023-12-28
| Updated: 2024-01-04