STMicroelectronics X-NUCLEO-OUT17A1 Digital Output Expansion Board

STMicroelectronics X-NUCLEO-OUT17A1 Digital Output Expansion Board is designed to evaluate the driving and diagnostic capabilities of the IPS8200HQ-1 module. This board interfaces with the microcontroller on the STM32 Nucleo via STISO620 and STISO621 and Arduino® UNO R3 connectors. The VCC supply pin of the IPS8200HQ-1 is provided by the connector CN1. The loads can be connected between the connectors CN2, CN3, CN4, CN12, and the pin 2 of the connector CN1. The X-NUCLEO-OUT17A1 board features up to 36V extended operating voltage range and is RoHS-compliant. The X-NUCLEO-OUT17A1 board features a blue LED for displaying SPI mode selection and red LEDs for FAULT, PGOOD, and TWARN diagnostic pins. The STISO620 and STISO621 ensure 4kVPK galvanic isolation. This board is CE-certified and is equipped with Arduino UNO R3 connectors. The X-NUCLEO-OUT17A1 board is compatible with STM32 Nucleo development boards.

Features

  • Based on the IPS8200HQ-1 module:
    • 10.5V to 36 V operating voltage range
    • ≤1.0A operating output current
    • RON(MAX) = 200mΩ low-power dissipation
    • Undervoltage lock-out
    • Selectable driving modes parallel or 5MHz SPI (8 or 16 bits)
    • Embedded step-down converter
    • 4x2 LED matrix for efficient status indication
    • MCU freeze detection
    • Fast decay for inductive loads
    • Overload and overtemperature protections
    • Loss of ground protection
    • Junction overtemperature and parity check diagnostic pin (FAULT)
    • Case overtemperature diagnostic pin (TWARN)
    • Supply voltage level diagnostic pin (PGOOD)
    • 8mm x 6mm QFN48L package
  • 12V to 33V application board operating range
  • Up to 36V extended voltage operating range (J9 open)
  • Up to 1.0A per channel operating current
  • Blue LED showing SPI mode selection
  • Yellow LED showing SPI mode 16-bit selection
  • Red LED for FAULT diagnostic pin (JP12 closed)
  • Red LED for PGOOD diagnostic pin (JP13 closed)
  • Red LED for TWARN diagnostic pin (JP27 closed)
  • 4kVPK galvanic isolation ensured by STISO620 and STISO621
  • Supply rail reverse polarity protection
  • Compatible with STM32 Nucleo development boards
  • Equipped with Arduino® UNO R3 connectors
  • CE certified
  • RoHS and China RoHS compliant
Published: 2023-12-26 | Updated: 2024-02-20