STMicroelectronics VL53L4ED ToF High Accuracy Proximity Sensor

STMicroelectronics VL53L4ED Time-of-Flight (ToF) High Accuracy Proximity Sensor is designed for high-accuracy, short-range measurements that require extended temperature capability. This high-performance sensor features a short distance linearity of 1mm and is designed with autonomous low-power mode with an interrupt programmable threshold to wake the host. The VL53L4ED sensor offers an 18° field of view for measurements from 1mm up to 1300mm in standard conditions and up to 1150mm under extended temperature. This proximity sensor also delivers accurate distance measurements of up to 800mm in ambient light conditions (5klx). The VL53L4ED proximity sensor supports an effective temperature range of -40°C to 105°C, guaranteeing accurate measurements even under extreme temperatures.

The VL53L4ED proximity sensor captures absolute distance measurements independent of the target's color and reflectance properties. This sensor features a fast-ranging frequency of up to 100Hz and is housed in a miniature reflowable package. Typical applications include robotics, industrial automation, system activation, occupancy, presence detection, biometric distance measurement, and liquid level monitoring.

Features

  • High accuracy proximity ranging:
    • High-performance proximity sensor
    • 1mm short distance linearity
    • From 0mm to 1300mm with full Field of View (FoV)
    • -40°C to 105°C extended effective temperature range
    • Up to 800mm ranging under 5klx illumination
    • FoV of 18°
    • Autonomous low-power mode with interrupt programmable threshold to wake up the host
    • Up to 100Hz fast-ranging frequency
  • Fully integrated miniature module:
    • 940nm invisible laser emitter (VCSEL) and analog driver
    • Low-power microcontroller, running advanced digital firmware
    • 4.4mm x 2.4mm x 1mm size
    • Pin-to-pin compatible with VL53L4CD
  • Easy integration:
    • Reflowable component
    • Single power supply 2v8
    • It can be hidden behind the cover glass
    • I2C interface (up to 1MHz)
    • Full set of C software drivers (Linux compatible) for turnkey ranging
    • Embedded processing for a very low memory footprint

Specifications

  • Industrial grade
  • Optical LGA12 package
  • 2.7V to 3.4V operating voltage range
  • Tape and reel packaging
  • RoHS compliant (Ecopack2)

Applications

  • Proximity ranging applications under strong light conditions
    • Robotic and industrial applications, including collision avoidance
    • System activation, occupancy, and presence detection (public buildings and car parks)
    • Smart lighting systems for outdoor lighting control
    • Biometric distance measurement (security systems and health monitoring)
  • High-temperature range for extreme environment applications
    • Industrial automation and security systems
    • Touchless button for industrial tools
    • Industrial manufacturing assistance
    • Liquid level monitoring (container and tank)

System Block Diagram

Block Diagram - STMicroelectronics VL53L4ED ToF High Accuracy Proximity Sensor

Application Schematic

Schematic - STMicroelectronics VL53L4ED ToF High Accuracy Proximity Sensor
Published: 2024-01-28 | Updated: 2024-04-11