STMicroelectronics STEVAL-CCA058V1 Training Kit
STMicroelectronics STEVAL-CCA058V1 Training Kit provides hands-on training with operational amplifiers (op-amps) and comparator-based analog circuits. The Training Kit in an academic context for student training or fast evaluation and prototyping of low-frequency op amp-based applications.The STMicroelectronics STEVAL-CCA058V1 Training Kit consists of a Main Board and an Op-Amp Adapter Board. The Training Kit is configurable and features widely used op-amp schematics and applications. The onboard sockets accept op-amps and comparators with a single DIP-8 pinout.
The STEVAL-CCA058V1 Training Kit enables the user to experiment with the most common op-amp-based circuits. It also helps users choose the most suited op-amp for a custom application.
Features
- Schematics and applications based on operational amplifiers and comparators
- Accepts op-amps and comparators with a single DIP-8 pinout
- Follower, inverter, non-inverter
- Filters
- Low-side current sensing
- Photodiode trans-impedance amplification
- Low cost to high-performance low-voltage operational amplifiers
- Rail-to-rail
- High bandwidth
- Low offset
- High output current
- Low-power
Required Equipment
- Dual power supply stabilized, preferably with current limitation
- Function generator
- Multimeter
- Oscilloscope or any other waveform acquisition device
Main Board
Op-Amp Adapter Board
Videos
Published: 2022-03-21
| Updated: 2022-10-24