STMicroelectronics H3LISx00 3-Axis Digital Accelerometers
STMicroelectronics H3LISx00 3-Axis Digital Accelerometers belong to the nano family, with digital I2C/SPI serial interface standard outputs. The H3LISx00DL feature ultra-low-power operational modes that allow advanced power saving and smart sleep-to-wakeup functions. They have a full scale of ±100g and are capable of measuring accelerations with output data rates from 0.5Hz to 400Hz. The H3LIS100DL is available in a small thin plastic land grid array package (LGA) and is guaranteed to operate over an extended temperature range from -40°C to +85°C.Features
- 2.16V to 3.6V supply voltage
- 1.8V low-voltage compatible IOs
- Ultra-low-power consumption down to 10μA in low-power mode
- ±100g full scale (H3LIS100DLTR)
- ±100g/±200g dynamically selectable full scales (H3LIS200DLTR)
- I2C/SPI digital output interface
- 8-bit data output
- Sleep-to-wakeup function
- 10,000g high shock survivability
- ECOPACK, RoHS, and Green compliant
Applications
- Shock detection
- Impact recognition and logging
Block Diagram
STEVAL-MKI153V1 Adapter Board
STEVAL-MKI153V1 is an adapter board designed to facilitate the evaluation of MEMS devices in the H3LIS331DL product family. It's an effective solution for fast system prototyping and device evaluation. STEVAL-MKI153V1 can be plugged into a standard DIL 24 socket. The adapter provides the complete H3LIS331DL pinout and comes ready to use with the required decoupling capacitors on the VDD power supply line.
STEVAL-MKI16xV1 Adapter Boards
STEVAL-MKI16xV1 are adapter boards designed to facilitate the evaluation of MEMS devices in the H3LIS100DL and H3LIS200DL product family. The board offers an effective solution for fast system prototyping and device evaluation. The STEVAL-MKI16xV1 can be plugged into a standard DIL 24 socket.
Published: 2015-06-16
| Updated: 2022-03-11