SparkFun MicroMod WiFi Function Board - DA16200

SparkFun MicroMod DA16200 WiFi Function Board adds a fully integrated WiFi module that is a certified WiFi alliance for IEEE802.11b/g/n, WiFi Direct, and WPS functionalities. This DA16200 module features a 40MHz crystal oscillator, 32.768KHz RTC, Lumped RF filter, 4MB flash memory, and an onboard chip antenna to any MicroMod project. This module offers multiple sleep modes that allow users to take advantage of current draws as low as 0.2µA to 3.5µA. The MicroMod DA16200 function board is ideal for MicroMod projects involving door locks, thermostats, sensors, pet trackers, and other home IoT projects.

Features

  • Arm® Cortex®-M4F core w/ clock frequency of 30MHz to 160MHz
  • WiFi processor:
    • IEEE 802.11b/g/n, 1x1, 20MHz channel bandwidth, and 2.4GHz
    • IEEE 802.11s Wi-Fi mesh
    • WiFi security: WPA/WPA2-Enterprise/Personal, WPA2 SI, WPA3 SAE, and OWE
  • 32 M-bit / 4 M-byte SPI flash memory
  • 2 UARTs
  • On-chip RTC
  • Three ultra-low power sleep modes
  • 3.5µA sleep current
  • 2.1V to 3.6V operating voltage range

Applications

  • Door locks
  • Thermostats
  • Sensors
  • Pet trackers
  • Home IoT projects
Published: 2021-12-03 | Updated: 2023-01-20