SOURIAU SM/SC-M Stamped Contacts

SOURIAU SM/SC-M Contacts are Size 16, 20, and 24 stamped and formed contacts for TRIM TRIO connectors. The contacts consist of a crimp body made of highly conductive material, a stainless steel retaining spring featuring retention in the housing cavity, and a closed entry socket to prevent probe damage. The SM/SC-M Contacts are made of copper alloy with gold or tin over a nickel-plated finish.

Features

  • Made from high conductive copper alloy with gold or tin over a nickel-plated finish
  • Two-piece construction with a dual-purpose stainless steel spring which serves for contact retention and protects the body against damage
  • Contacts available on reel (standard) and in bulk packing (100 pcs)
  • Suitable for high volumes and lower installation cost

Specifications

  • 5A or 13A current rating options
  • ≤6mΩ contact resistance
  • 65N minimum contact retention in the body
  • Crimp termination
  • 26AWG to 14AWG wire size range
  • 3.5N maximum individual insertion force
  • 0.55N minimum individual withdrawal force
View Results ( 111 ) Page
Part Number Datasheet Contact Gender Wire Gauge Contact Plating Current Rating
SM14M1S31 SM14M1S31 Datasheet Pin (Male) 14 AWG Gold 13 A
SC20M1D70 SC20M1D70 Datasheet Socket (Female) 20 AWG Gold 13 A
SC24M1S18 SC24M1S18 Datasheet Socket (Female) 24 AWG Gold 13 A
SC20W-3TK6 SC20W-3TK6 Datasheet Socket (Female) 20 AWG to 16 AWG Gold 13 A
SC24W-3TK6 SC24W-3TK6 Datasheet Socket (Female) 24 AWG Gold 13 A
SC24M1D70 SC24M1D70 Datasheet Socket (Female) 26 AWG to 24 AWG Gold 13 A
SM16M1S6 SM16M1S6 Datasheet Pin (Male) 18 AWG to 16 AWG Gold 13 A
SM24ML1S6 SM24ML1S6 Datasheet Pin (Male) 24 AWG Gold 13 A
SM24M1D70 SM24M1D70 Datasheet Pin (Male) 24 AWG Gold 13 A
SC16M11D70 SC16M11D70 Datasheet Socket (Female) 16 AWG Gold 13 A
Published: 2016-10-14 | Updated: 2022-03-11