SOURIAU RMDX/RCDX TRIM TRIO Coaxial Contacts

SOURIAU RMDX/RCDX TRIM TRIO Coaxial Contacts are subminiature coaxial contacts covering a wide range of subminiature coaxial and twisted pair cables. The contacts consist of an inner pin/socket and an outer male/female body. The thermoplastic insulating bushing in the outer body is designed to accept and permanently retain the inner contact. RMDX/RCDX contacts are suitable in applications for a mix of signal, power, and coaxial cable terminations for low frequency, shielded signal, and high-frequency applications.

Features

  • Individually crimped inner and outer conductors
  • Outer ferrule holds the outer braid to the outer contact and acts as an insulating support to protect against bending and vibration
  • Thermoplastic insulating bushing designed to accept/permanently retain the inner contact
  • Multi-piece coaxial or mono-crimp coaxial options

Specifications

  • 230VDC operating voltage between inner/outer contact
  • 450VAC or 750VAC test potential for 1 minute between the inner/outer contact
  • -55°C to +125°C operating temperature range
  • 65N minimum contact retention in the body
  • 25mV to 30mV contact voltage drop at 1A
  • 140dB isolation at 30MHz
  • 1A current rating
  • 30AWG to 24AWG wire gauge range
  • Materials
    • High conductive copper alloy inner/outer contacts with 0.75µ minimum gold over nickel-plating
    • Nickel-plated beryllium copper retaining spring
    • Polyamide 6.6 insulated bushing
View Results ( 12 ) Page
Part Number Contact Gender Wire Gauge Description
RCDX6032D28 Socket (Female) 28 AWG Standard Circular Contacts Trim Trio Socket Submin Coax 28 AWG
RCDX6016D28 Socket (Female) 30 AWG to 24 AWG Standard Circular Contacts Trim Trio Socket Submin Coax Sz 16
RMDX60-19D28 Pin (Male) 26 AWG Standard Circular Contacts Trim Trio Pin Crimp Twisted Pair 26 AWG
RCDX6036D28 Socket (Female) 26 AWG Standard Circular Contacts Trim Trio Socket Submin Coax 26 AWG
RMDX6032D28 Pin (Male) 28 AWG Standard Circular Contacts Trim Trio Pin Crimp Submin Coax 26 AWG
RMDXK10D28 Pin (Male) Standard Circular Contacts Trim Trio Pin Crimp Submin Coax Kit
RMDX60-36D28 Pin (Male) 26 AWG Standard Circular Contacts Trim Trio Pin Crimp Submin Coax 26 AWG
RCDXK1D28 Socket (Female) Standard Circular Contacts KIT FMALE 4PC COAX
RMDX6050D28 Pin (Male) 30 AWG Standard Circular Contacts Trim Trio Pin Crimp Submin Coax 30 AWG
RCDX60-2D28 Standard Circular Contacts Trim Trio Socket
Published: 2016-10-14 | Updated: 2022-03-11