Advanced Energy / SL Power GB130Q-C 130W Medical/Industrial Power Supplies

Advanced Energy / SL Power GB130Q-C 130W Medical / Industrial Power Supplies offer a highly efficient, quad-output power conversion solution ideal for next-generation applications. The series carries dual safety certification, complying with both medical (IEC/UL 60601-1, 3rd Edition) and industrial/ITE (IEC/UL 62368) safety standards within the same SKU. The power supplies feature a universal input of 90VAC to 265VAC with 87% typical efficiency. Advanced Energy / SL Power GB130Q-C 130W Medical / Industrial Power Supplies are ideal for medical, test and measurement, and critical industrial applications.

Features

  • 3" width x 5" length x 1.5" height
  • Meets Class B emissions levels with margins
  • 90VAC to 264VAC universal input range
  • 5V at 1A standby output
  • -20°C to +70°C temperature range
  • 130W with air, 100W convection cooled
  • Class B EMI with 6db (cond.) and 3db (rad.) margin
  • 87% typical efficiency
  • Medical 4th Edition/Heavy Industrial Levels of EMC performance
  • UL 62368, IEC 61326-1/UL 60601-1, 3rd Edition
  • Remote inhibit
  • >7-year E-cap life
  • 3-year warranty
  • RoHS compliant

Applications

  • Medical
  • Test and measurement
  • Critical industrial
Published: 2020-07-27 | Updated: 2024-12-30