Skyworks Solutions Inc. Si5x PCIe Clock Generators and Buffers
Skyworks Solutions Si5x PCIe Clock Generators and Buffers offer the industry's highest level of performance per watt for clocking applications required to meet PCI Express® Gen1/2/3 standards and have 2x lower power consumption than competitors yet provide up to 50% margin to PCI-Express jitter specifications. Skyworks Si5x 5214x PCIe Clock Generators and Buffers fully integrate termination resistors, reduce BOM cost, board space requirements, and design complexity. Si5x PCIe Clock Generators and Buffers consist of two to nine output solutions that address a wide range of storage, embedded, enterprise, communication, and consumer applications.Features
- Up to 10 PCIe Gen3 HCSL format outputs
- Ultra-low-power
- Low cost
- Output enable and spread spectrum control pins
- Off-the-shelf
Applications
- Communications
- Consumer
- Computer Networking
- Industrial
View Results ( 14 ) Page
| Part Number | Datasheet | Number of Outputs | Maximum Input Frequency | Max Output Freq | Supply Voltage - Min | Supply Voltage - Max | Operating Supply Current | Package/Case | Packaging |
|---|---|---|---|---|---|---|---|---|---|
| SI53154-A01AGM | ![]() |
4 Output | 210 MHz | 100 MHz | 3.135 V | 3.465 V | QFN-24 | Tray | |
| SI53302-B-GM | ![]() |
10 Output | 725 MHz | 1.71 V | 3.63 V | 65 mA | QFN-44 | Tray | |
| SI53152-A01AGM | ![]() |
2 Output | 210 MHz | 100 MHz | 3.135 V | 3.465 V | QFN-24 | Tray | |
| SI52144-A01AGM | ![]() |
4 Output | 25 MHz | 100 MHz | 50 mA | QFN-24 | Tray | ||
| SI52146-A01AGM | ![]() |
6 Output | 25 MHz | 100 MHz | 3.135 V | 3.465 V | 60 mA | QFN-32 | Tube |
| SI52147-A01AGM | ![]() |
9 Output | 25 MHz | 100 MHz | 3.135 V | 3.465 V | 85 mA | QFN-48 | Tray |
| SI53106-A01AGM | ![]() |
6 Output | 150 MHz | 3.135 V | 3.465 V | 19 mA | QFN-40 | Tray | |
| SI53112-A00AGM | ![]() |
12 Output | 150 MHz | 3.135 V | 3.465 V | 18 mA | QFN-64 | Tray | |
| SI53301-B-GM | ![]() |
6 Output | 725 MHz | 1.71 V | 3.63 V | 65 mA | QFN-32 | Tray | |
| SI53307-B-GM | ![]() |
2 Output | 725 MHz | 1.71 V | 3.63 V | 65 mA | QFN-16 | Tray |
Published: 2012-01-30
| Updated: 2022-03-11