Skyworks Solutions Inc. SI34071AC5V8KIT Evaluation Kit

Skyworks SI34071AC5V8KIT Evaluation Kit is configured to evaluate the operation of the Si34071 Power over Ethernet (PoE) ICs. The Si34071 Power over Ethernet (PoE) ICs integrate an 802.3bt compliant interface with a high-efficiency DC-DC converter capable of controlling forward or flyback converters. These converters use Si34071 to achieve over 90% efficiency and deliver full class 8, 71W of power to the system.

The Skyworks SI34071AC5V8KIT Evaluation Kit is a 5V/14A output power powered-device reference design for Power over Ethernet (PoE) applications. The Board supports IEEE 802.3bt interfacing and power supply control in a single chip solution with Si34071.

Features

  • Si34071-GM included devices
  • 71W, isolated forward converter
  • 5V, 14.2A output
  • Up to 91.2% end-to-end efficiency
  • Small, EPD13 size transformer
  • Second RJ45 jack to pass through Ethernet data
  • Fully 802.3bt compliant

Kit Contents

  • 1 x Si34071-FW-5V-C8 Si34071 5V, 71W Class 8 evaluation board
  • 1 x Quick start card

Overview

Mechanical Drawing - Skyworks Solutions Inc. SI34071AC5V8KIT Evaluation Kit
Published: 2020-08-11 | Updated: 2022-03-11