Skyworks Solutions Inc. SI3404B12V3KIT 12V Class 3 PoE PD Evaluation Kit
Skyworks Solutions SI3404B12V3KIT 12V Class 3 PoE PD Evaluation Kit provides a reference design for a power supply in a Power over Ethernet (PoE) Powered Device (PD) application, based on the Si3404 PoE IC. Skyworks Si3404 is a highly integrated, IEEE 802.3at Type 1-compliant, Pulse-Width-Modulated (PWM) Switching Regulator. The Si3404 integrates all power management and control functions required in a Power-over-Ethernet application.The SI3404B12V3KIT Evaluation Kit features a complete buck converter reference circuit, with a single Si3404 managing the PoE interface and DC-DC conversion. The buck converter circuit outputs up to 1.25A at 12V, for a total power of 7W. The Evaluation Kit is also offered in 3.3V/2.1A, 5V/1.4A, and 24V/0.625A variants.
The Evaluation Kit is shipped with silicon type diode bridges installed. If higher efficiency is needed, the silicon type diodes can be replaced with Schottky diodes.
End-to-End Efficiency
The chart shows end-to-end efficiency. The voltage drop of the diode bridge is included. LEDs are removed.
Features
- Si3404 is offered in a low-profile, 4mm x 4mm QFN-20 package
- Fully 802.3at/af compliant
- 15W buck converter
- 12V, 1.25A output
- Up to 85.9% efficiency
- Very small application PCB surface
- Integrated transient overvoltage protection
- EN 55032 class B conducted and radiated EMI compliant
Published: 2020-07-17
| Updated: 2022-03-11