Siretta QUARTZ-COMPACT Single-Port Compact LTE Router (US)

Siretta QUARTZ-COMPACT Single-Port Compact LTE Routers (US) feature an ultra-compact, robust package and are designed for transferring large amounts of data via cellular networks. The fast data transfer capability reaches up to 150Mbps download and up to 50Mbps upload speed, with a fallback to 3G communication if 4G/LTE is unavailable. These high-speed industrial routers are well-suited for IoT and mobile broadband applications, providing reliable, secure wireless connectivity. The metal enclosure is ideal for use in industrial embedded applications where space is at a premium. The lineup is available in several options: with or without GPS, and with or without accessories. Siretta QUARTZ-COMPACT Single-Port Compact LTE Routers (US) are equipped with a single SIM slot, a single 10/100 ethernet LAN port, and a serial port. These routers offer a quick and easy setup that is user-friendly.

Features

  • American 4G / LTE bands
  • High-speed data via LTE network
  • Strong resistance to electromagnetic interference (EMI)
  • Built-in watchdog, multi-link detection
  • Ultra-compact industrial design
  • Excellent temperature endurance
  • VPN: OpenVPN, PPTP, L2TP, GRE, IPSec

Applications

  • Renewable energy
  • Environmental monitoring
  • IoT/mobile broadband
  • Security
  • Digital signage
  • Transport, street furniture, traffic control, and parking systems

At a Glance

Chart - Siretta QUARTZ-COMPACT Single-Port Compact LTE Router (US)
Published: 2024-09-16 | Updated: 2026-03-31