Silicon Labs Si1151 & Si1152 Proximity/Ambient Light Sensors
Silicon Labs Si1151 and Si1152 Proximity/Ambient Light Sensors combine an ambient light sensor, a proximity sensor, and a gesture detector into a compact, single-chip solution. The low-power, long-range Si1151 and Si1152 sensors feature an I2C digital interface and programmable-event interrupt output. These touchless sensor ICs include dual 23-bit analog-to-digital converters, an integrated high-sensitivity array of visible and infrared photodiodes, a digital signal processor, and one (Si1151) or two (Si1152) integrated LED drivers with programmable drive levels.The Silicon Labs Si1151 and Si1152 Sensors offer excellent performance under a wide dynamic range and in a variety of light sources, including direct sunlight. The Si1151 and Si1152 can also work under dark glass covers. The photodiode response and associated digital conversion circuitry provide excellent immunity to artificial light flicker noise and natural light flutter noise. With two LEDs, these Sensors are capable of supporting multiple-axis proximity motion detection. The Si1151 and Si1152 are provided in a 10-lead 2mm x 2mm DFN package, and are capable of operation from 1.62V to 3.6V over the –40°C to +85°C temperature range.
Features
- Proximity detector
- From under 1cm to 50cm without additional lensing.
- From under 1cm to 200cm with additional lensing (e.g., 5mm hemispherical lens).
- Independent LED drivers:
- Si1151: 1 LED driver
- Si1152: 2 LED drivers
- 30 current settings from 5.6mA to 360mA for each LED driver
- Operates in direct sunlight with optional on-die 940nm passband filter
- On die 940 bandpass filter that rejects unwanted visible light and IR from daylight and other sources (Si115x-AB09/AB9X)
- Ambient light sensor
- <100 mlx resolution possible, allowing operation under dark glass
- Up to 128klx dynamic range possible across two ADC range settings
- Low power consumption
- 1.62V to 3.6V supply voltage
- 9μA average current (LED pulsed 24.4μs every 800 ms at 180mA plus 3μA Si115x supply)
- <500 nA standby current
- 24.4μs LED "on" time keeps total power consumption duty cycle low without compromising performance or noise community
- Internal and external wake support
- Built-in voltage supply monitor and power-on reset controller
- Trimmable internal oscillator with typical 1% accuracy
- I2C Serial communications
- Up to 400k data rate
- Slave mode hardware address decoding
- –40°C to +85°C temperature range
- 10-lead 2mm x 2mm x 0.65mm DFN package
Applications
- Wearables
- Handsets
- Display backlighting control
- Consumer electronics
Block Diagram
Published: 2019-02-05
| Updated: 2025-09-11