Silicon Labs EFM32™ Wonder Gecko 32-bit Microcontrollers
Silicon Labs EFM32™ Wonder Gecko 32-bit Microcontrollers are MCUs based on the ARM® Cortex®-M4 core, which provides a full DSP instruction set and includes a hardware FPU for faster computation performance. Wonder Gecko MCUs feature up to 256kB of flash memory, 32kB of RAM and CPU speeds up to 48MHz. These MCUs incorporate highly differentiated Gecko technology to minimize energy consumption, including a flexible range of standby and sleep modes, intelligent peripherals that allow designers to implement many functions without CPU wake-up and ultra-low standby current. With the lowest active and standby power consumption, the Wonder Gecko is the world's most energy friendly Cortex-M4 MCU.Features
- 48MHz ARM Cortex-M4 CPU
- DSP instruction support and floating-point unit
- Memory Protection Unit (MPU)
- Wake-up interrupt controller
- Up to 256kB flash
- 32kB RAM
- External bus interface supports up to 4x256MB of external memory-mapped space
- Flexible energy management system with 5 different energy modes
- 20nA shutoff mode (0.4µA with RTC)
- 0.65µA stop mode, including power-on-reset, brown-out detector, RAM, and CPU retention
- 0.95µA deep sleep mode, including RTC with 32.768 kHz oscillator, power-on-reset, brown-out detector, RAM, and CPU retention
- 67µA/MHz sleep mode
- 230µA/MHz run mode with code executed from flash
- Ultra-low-power precision and analog peripherals12-bit 1Msps ADC
- 12-bit 500ksps DAC
- Up to 8x36 segment LCD controller (8xx/9xx only)
- Low power sensor interface
- USB with host and OTG support
- USB 2.0-compliant
- On-chip PHY and embedded 5V to 3.3V regulator
- Up to 93 GPIOs
- 1.85-3.8V supply voltage
- Temperature range: -40 to +85°C
- Packages options: QFN64, TQFP64, LQFP100, LFBGA112, and VFBGA120
Applications
- Gas metering
- Energy metering
- Smart metering
- Alarm and security systems
- Health and fitness applications
- Industrial and home automation
Videos
Published: 2013-10-23
| Updated: 2024-11-05