Seeed Studio WM1302 LoRaWAN Gateway Modules
Seeed Studio WM1302 LoRaWAN Gateway Modules are a new generation of LoRaWAN gateway modules in mini-PCIe form-factor based on Semtech® SX1302. These modules feature extremely low power consumption and outstanding performance with CE, FCC, and Telec certified. The WM1302 modules have a mini-PCIe form factor that helps the modules to easily integrate with various gateway devices with the standard 52-pin golden finger. These modules operate at ultra-low temperature with no additional heat dissipation that reduces the size of LoRaWAN gateway. The WM1302 LoRaWAN gateway modules are designed for M2M and IoT applications and can be widely applied in LPWAN gateway supported scenarios. Typical applications include LPWAN gateway devices development, long-distance wireless communication application development, and LoRa and LoRaWAN application learn and research.Features
- Powered by Semtech SX1302 baseband LoRa® chip:
- Extremely low power consumption and high performance
- Mini-PCIe form factor with the standard 52-pin golden finger:
- Easy to integrate with various gateway devices
- Ultra-low operating temperature
- High sensitivity
- Certified with CE, FCC, and TELEC
Applications
- LPWAN gateway devices development
- Any long-distance wireless communication application development
- LoRa and LoRaWAN application learn and research
Block Diagram
Dimensions
View Results ( 3 ) Page
| Part Number | Description | Frequency | Interface Type | Minimum Operating Temperature | Maximum Operating Temperature | Operating Supply Current |
|---|---|---|---|---|---|---|
| 114992549 | Gateways WM1302 LoRaWAN Gateway Module(SPI) - EU868 | 863 MHz to 870 MHz | SPI | - 40 C | + 85 C | 415 mA |
| 114992628 | Gateways WM1302 LoRaWAN Gateway Module(USB) - EU868 | 863 MHz to 870 MHz, 902 MHz to 928 MHz | USB | - 40 C | + 85 C | 425 mA |
| 114992550 | Gateways The factory is currently not accepting orders for this product. | 902 MHz to 928 MHz | I2C, SPI, USB | - 40 C | + 85 C | 415 mA |
Published: 2021-04-22
| Updated: 2022-03-11