Schurter MSM Illuminated Pushbutton Switches
Schurter MSM Illuminated Pushbutton Switches are ideal where both status indication and tactile feedback are required. The switches offer single color or multi-color illumination options, with 7 different colors in one device. These switches are available in the standard 16, 19, 22, and 30mm diameters and feature seal protection and impact resistance ratings of IP67 and IK07. Schurter MSM Series Illuminated Pushbutton Switches have a switching voltage from 30VDC to 250VAC and a switching current from 0.1A to 10A. The MSM Series is suitable for harsh environments or where protection from vandalism is required.Features
- Single color or homogeneous multi-color illumination
- Choice of 7 colors for multi-color variants
- Attractive tactile feedback
- High-quality materials
- Long life span
- Equipped with flat-pin plugs to permit fast connection
- Lifetime: 1.5million actuations
Specifications
- Housing and actuator material: high-quality stainless steel
- Variety of design options regarding size, color, illumination, connection, or lettering
- Switching voltage from 30VDC to 250VAC, switching current from 0.1A to 10A
- Optional with point or ring illumination
- IP-Protection: IP67 from front side to contact area, Micro-Switch is available in versions IP40 or IP67
Published: 2017-06-08
| Updated: 2024-06-03