TE Connectivity / Schaffner EMC/EMI Filters for Medical Devices

TE Connectivity / Schaffner EMC/EMI Filters for Medical Devices offer a frequency range of 150kHz to 30MHz and a 50Ω rating. These EMC/EMI Filters feature a wide variety of amperage ratings, fuse options, and mouting possibilities, designed to offer the desired solution. Schaffner EMC/EMI Filters for Medical Devices are ideal for ultrasound systems and ventilators. 

Features

  • Up to 250VAC voltage rating
  • 150kHz to 30MHz frequency range
  • 50Ω rating
  • Up to 20A
View Results ( 289 ) Page
Part Number Datasheet Current Rating Inductance
FN286B-4-06 FN286B-4-06 Datasheet 4 A
FN9260SB-6-06-20 FN9260SB-6-06-20 Datasheet 6 A
FN9244EB-10-06 FN9244EB-10-06 Datasheet 10 A
FN9244B-6-06 FN9244B-6-06 Datasheet 6 A
FN9289B-6-06 FN9289B-6-06 Datasheet 6 A 780 uH
FN9260SB-6-06-10 FN9260SB-6-06-10 Datasheet 6 A 300 uH
FN284B-6-06 FN284B-6-06 Datasheet 6 A
FN282B-4-06 FN282B-4-06 Datasheet 4 A
FN284B-2-06 FN284B-2-06 Datasheet 2 A
FN9222B-10-06 FN9222B-10-06 Datasheet 10 A 225 uH
Published: 2019-02-18 | Updated: 2025-04-23