ROHM Semiconductor SDR03 & SDR10 High Anti-Surge Thick Film Resistors

ROHM Semiconductor SDR03 and SDR10 High Anti-Surge Thick Film Chip Resistors provide superior power ratings with 0.3W for the 1608 (0603) size and 0.5W for the 2012 (0805) size, making them suitable for high-reliability sets and circuits. These resistors have a high tolerance to surge events and operate in a -55°C to +155°C temperature range. Additional features include a resistance range of 1Ω to 10MΩ and ±1% or ±5% resistance tolerance. ROHM Semiconductor SDR03 and SDR10 High Anti-Surge Thick Film Chip Resistors offer ISO 9001 / IATF 16949 certification, AEC-Q200 correspondence, and RoHS compliance.

Features

  • Superior power rating
  • Improved surge resistance characteristics compared to the ESR series
  • Suitable for high-reliability sets and circuits
  • ISO 9001 / IATF 16949 certification
  • Corresponds to AEC-Q200 (automotive grade)
  • RoHS compliant

Specifications

  • Power
    • 0.3W in 1608 (0603) size
    • 0.5W in 2012 (0805) size
  • 1Ω to 10MΩ resistance range
  • ±1% or ±5% resistance tolerance
  • Temperature coefficient (ppm/°C)
    • J type: ±200
    • F type: ±100, ±200
  • -55°C to +155°C operating temperature range
Published: 2023-04-24 | Updated: 2023-05-03