ROHM Semiconductor RSDT27NS Transient Voltage Suppressor

ROHM Semiconductor RSDT27NS Transient Voltage Suppressor is a unidirectional voltage suppressor that protects sensitive electronic equipment against surges below 3600W (at tp=10/1000µs). This voltage suppressor features high reliability and high overcurrent capability. The RSDT27NS is a power mold type voltage suppressor with 3 terminals. This voltage suppressor offers 5W power dissipation (PD) and 22V maximum reverse stand-off voltage (VRWM). ROHM Semiconductor RSDT27NS voltage suppressor is suitable for surge protection.

Features

  • Unidirectional voltage suppressor
  • Power mold type
  • High reliability
  • Comes with 3 terminals
  • Silicon epitaxial planar structure

Specifications

  • Protects against surges below 3600W (at tp=10/1000µs)
  • 5W power dissipation (PD)
  • TO-263S (D2PAK) package
  • 22V reverse stand-off voltage VRWM (maximum)
  • 10µA reverse current (IR) at VR=22V
  • -55°C to +150°C operating temperature range

Inner Circuit Diagram

ROHM Semiconductor RSDT27NS Transient Voltage Suppressor

Performance Graphs

Performance Graph - ROHM Semiconductor RSDT27NS Transient Voltage Suppressor
Published: 2020-11-18 | Updated: 2024-10-29