ROHM Semiconductor RASMID™ Schottky Barrier Diodes

ROHM RASMID™ (ROHM Advanced Smart Micro Device) Schottky Barrier Diodes feature a small SMD0402 package size and an extremely low dimensional tolerance. This makes ROHM RASMID Schottky Barrier Diodes ideal for high-density applications like smartphones and other portable devices.

ROHM RASMID

ROHM RASMID (ROHM Advanced Smart Micro Device) devices are ultracompact chip resistors in 03015 (0.3×0.15mm) size and Schottky barrier diodes in 0402 (0.4×0.2mm) size. RASMID technology involves product miniaturization, methods and techniques that enable practical realization and commercialization. The result is a superior dimensional accuracy (less than ±10um), making it possible to develop breakthrough 03015-size products.

The 0402 (1006) size QDZ5.6 series is 81% smaller than the 1005 (2531) size TDZ5.6 series while improving PD from the standard 100mW (for the 1006 size) to 200mW. In addition, compared to the equivalently sized (0402/1006) CDZV5.6B series, PRSM tolerance is improved by up to 18 times, providing unsurpassed surge resistance characteristics.

Features

  • Small silicon package size
  • 350mV to 600mV forward voltage
  • Low ±10µm dimension tolerance

Applications

  • Portable devices
  • Wearable devices

Overview

ROHM Semiconductor RASMID™ Schottky Barrier Diodes
View Results ( 3 ) Page
Part Number Package/Case If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ir - Reverse Current Datasheet
RB161QS-40T18R SMD1006-2 1 A 40 V 600 mV 100 uA RB161QS-40T18R Datasheet
RB080AR-40T7R DSN-2012-2 4 A 40 V 630 mV 200 uA RB080AR-40T7R Datasheet
RB521FS-30T40RB DSN0603-2 (SOD962-2) 10 mA 30 V 350 mV 1.2 uA RB521FS-30T40RB Datasheet
Published: 2016-06-08 | Updated: 2022-03-11