Riverdi 7" & 10.1" High Brightness (HB) IPS Displays

Riverdi 7" and 10.1" High Brightness (HB) IPS Displays are high-resolution and high-brightness TFT displays with Low-Voltage Differential Signaling (LVDS) or Red Green Blue (RGB) interfaces. These displays incorporate typical surface luminance of up to 1000cd/m² and industrial projected capacitive touch panels with black decorative cover glass. This makes the full viewing angles (IPS) allow the user to interact with the display in a natural and intuitive way from every side. Typical applications include Human Machine Interface (HMI), IoT control, medical devices, laboratory devices, information kiosks, Point of Sale (POS), vending machines, charging stations, and elevator cabins.

Specifications

  • Dimensions:
    • 7.0" - 181.6mm × 100.6mm × 8.68mm
    • 10.1" - 246.66mm × 151.3mm × 7.5mm
  • Interfaces:
    • LVDS
    • RGB
  • Resolution:
    • 7.0" - 1024×600
    • 10.1" - 1280×800
  • Brightness: 
    • 7.0" - 800cd/m²
    • 10.1" - 1000cd/m²
  • Full angle viewing direction
  • -20°C to 70°C operating temperature range
  • LCD type:
    • IPS, normally black, transmissive, and TFT
  • Both with frame and without frame mounting options available
  • RGB vertical stripe pixel arrangement
  • Anti-glare surface treatment

Applications

  • Information kiosks
  • Point of sale
  • IoT control
  • Medical devices
  • Laboratory devices
  • Vending machines
  • Charging stations
  • Elevator cabins
  • Human Machine Interface (HMI)

Block Diagram - 7" Display

Block Diagram - Riverdi 7
View Results ( 5 ) Page
Part Number Datasheet Description Diagonal Series Display Resolution - Pixels
SM-RVT70HSLNWCA0 SM-RVT70HSLNWCA0 Datasheet TFT Displays & Accessories 7.0", LVDS,no frame,atouch CTP,air bond 7 in LVDS 1024 x 600
SM-RVT70HSLFWCA0 SM-RVT70HSLFWCA0 Datasheet TFT Displays & Accessories 7.0", LVDS, frame, atouch, CTP,air bond 7 in LVDS 1024 x 600
SM-RVT70HSTFWCA0 SM-RVT70HSTFWCA0 Datasheet TFT Displays & Accessories RGB, 7.0" aTouch, Air bonding, metal frame 7 in RGB 1024 x 600
SM-RVT101HVLFWN00 SM-RVT101HVLFWN00 Datasheet TFT Displays & Accessories 10.1", LVDS, frame, no touch 10.1 in LVDS 1280 x 800
SM-RVT70HSTNWCA0 SM-RVT70HSTNWCA0 Datasheet TFT Displays & Accessories RGB, 7.0" aTouch, Air bonding 7 in RGB 1024 x 600
Published: 2021-09-26 | Updated: 2026-04-13