Renesas Electronics Synergy™ S5D5 Arm® Microcontrollers

Renesas Synergy™ S5D5 Arm® Microcontrollers provide a high-performance Arm Cortex® M4 core running up to 120MHz. These MCUs feature up to 1MB code flash memory, 384KB SRAM, Capacitive Touch Sensing Unit (CTSU), 12-Bit A/D Converter (ADC12), and 12-Bit D/A Converter (DAC12). The S5D5 MCUs include Ethernet MAC Controller (ETHERC), Ethernet DMA Controller (EDMAC), USB 2.0 full-speed, Quad Serial Peripheral Interface (QSPI), security, safety, and analog features. The S5D5 MCUs are ideal for home, industrial, and automation applications.

The Renesas Electronics Synergy™ S5D5 Arm® Microcontrollers are offered in 7mm x 7mm LGA-145, 20mm x 20mm LQFP-100, and 14mm x 14mm LQFP-144 packages.

Features

  • Arm Cortex-M4 Core with Floating Point Unit (FPU)
    • Armv7E-M architecture with DSP instruction set
    • Maximum operating frequency: 120MHz
    • Support for 4GB address space
    • On-chip debugging system: JTAG, SWD, and ETM
    • Boundary-scan and Arm Memory Protection Unit (Arm MPU)
  • Memory
    • Up to 1MB code flash memory (40MHz zero wait states)
    • 32KB data flash memory (125,000 erase/write cycles)
    • Up to 384KB SRAM
    • Flash Cache (FCACHE)
    • Memory Protection Units (MPU)
    • Memory Mirror Function (MMF)
    • 128-bit unique ID
  • Connectivity
    • Ethernet MAC Controller (ETHERC)
    • Ethernet DMA Controller (EDMAC)
    • USB 2.0 Full-Speed (USBFS) module
      • On-chip transceiver
    • Serial Communications Interface (SCI) with FIFO x10
    • Serial Peripheral Interface (SPI) x2
    • I2C bus interface (IIC) x3
    • Controller Area Network (CAN) x2
    • Serial Sound Interface Enhanced (SSIE)
    • SD/MMC Host Interface (SDHI) x2
    • Quad Serial Peripheral Interface (QSPI)
    • IrDA interface
    • Sampling Rate Converter (SRC)
    • External address space
      • 8-bit or 16-bit bus space is selectable per area
      • SDRAM support
  • Analog
    • 12-bit A/D Converter (ADC12) with 3 sample-and-hold circuits each x2
    • 12-bit D/A Converter (DAC12) x2
    • High-Speed Analog Comparator (ACMPHS) x6
    • Temperature Sensor (TSN)
  • Safety
    • Error Correction Code (ECC) in SRAM
    • SRAM parity error check
    • Flash area protection
    • ADC self-diagnosis function
    • Clock Frequency Accuracy Measurement Circuit (CAC)
    • Cyclic Redundancy Check (CRC) calculator
    • Data Operation Circuit (DOC)
    • Port Output Enable for GPT (POEG)
    • Independent Watchdog Timer (IWDT)
    • GPIO readback level detection
    • Register write protection
    • Main oscillator stop detection
    • Illegal memory access
  • Timers
    • General PWM Timer 32-bit Enhanced High Resolution (GPT32EH) x4
    • General PWM Timer 32-bit Enhanced (GPT32E) x4
    • General PWM Timer 32-bit (GPT32) x6
    • Asynchronous General-Purpose Timer (AGT) x2
    • Watchdog Timer (WDT)
  • System and Power Management
    • Low power modes
    • Realtime Clock (RTC) with calendar and VBATT support
    • Event Link Controller (ELC)
    • DMA Controller (DMAC) × 8
    • Data Transfer Controller (DTC)
    • Key Interrupt Function (KINT)
    • Power-on reset
    • Low Voltage Detection (LVD) with voltage settings
  • Security and Encryption
    • AES128/192/256
    • 3DES/ARC4
    • SHA1/SHA224/SHA256/MD5
    • GHASH
    • RSA/DSA/ECC
    • True Random Number Generator (TRNG)
  • Human Machine Interface (HMI)
    • Capacitive Touch Sensing Unit (CTSU)
    • Parallel Data Capture Unit (PDC)
  • Multiple Clock Sources
    • Main clock oscillator (MOSC) (8 to 24MHz)
    • Sub-clock oscillator (SOSC) (32.768kHz)
    • High-speed on-chip oscillator (HOCO) (16/18/20MHz)
    • Middle-speed on-chip oscillator (MOCO) (8MHz)
    • Low-speed on-chip oscillator (LOCO) (32.768kHz)
    • IWDT-dedicated on-chip oscillator (15kHz)
    • Clock trim function for HOCO/MOCO/LOCO
    • Clock out support
  • General-Purpose I/O Ports
  • Up to 110 input/output pins
    • Up to 1 CMOS input
    • Up to 109 CMOS input/output
      • Up to 21 input/output 5V tolerant
      • Up to 18 high current (20mA)
  • Operating Voltage
    • VCC: 2,7V to 3.6V
  • Operating Temperature and Packages
    • Ta = -40°C to +85°C
      • 145-pin LGA (7 mm × 7 mm, 5 mm pitch)
    • Ta = -40°C to +105°C
      • 144-pin LQFP (20 mm × 20 mm, 5 mm pitch)
      • 100-pin LQFP (14 mm × 14 mm, 5 mm pitch)

Applications

  • Home
  • Industrial
  • Automation

Block Diagram

Block Diagram - Renesas Electronics Synergy™ S5D5 Arm® Microcontrollers
Published: 2017-10-03 | Updated: 2022-06-30