Renesas Electronics RL78/F14 Microcontrollers

Renesas Electronics RL78/F14 Microcontrollers provide a low consumption current, 48 to 256KB flash memory, and a 30 to 100-pin range package. Additionally, the RL78/F14 Microcontrollers have a built-in CAN module and LIN module for automotive interfaces. The MCUs support BLDC motor control with functional safety features, timer RD, comparator, and D/A converter. The Renesas RL78/F14 Microcontrollers are ideal for industrial and automotive applications.

Features

  • RL78 core, Max. 32MHz CPU
  • 2.7V to 5.5V Voltage
  • 32 to 48-pin HVQFN, 48 to 100-pin LFQFP, 30-pin LSSOP packages
  • SRAM max. 20KB, program Flash max. 256KB memory
  • PWM output x 20, 3-phase PWM output function
  • 10-bit A/D converter (ch) x 31, 8-bit D/A converter (ch) x 1 analog function
  • 64M, 48M, 32M, 24M, 16M, 12M, 8M, 4M, 1M Low-speed oscillator 15kHz on-chip oscillator freq. (MHz)
  • PLL, RTC, Power-on reset, low voltage detection

Applications

  • Car audio
  • Body
  • Chassis & safety
  • HEV/EV
  • Motor control
Published: 2021-03-24 | Updated: 2023-06-20