RECOM Power RPMH-0.5 Evaluation Boards

RECOM Power RPMH-0.5 Evaluation Boards are a ready-to-go evaluation platform for RPMH-0.5 Switching Regulator Modules. These RECOM Power boards do not require soldering and are designed for rapid performance and EMC filter evaluation to speed up the time to market. The RPMH-0.5-EVM-1 generates a constant output voltage with an output current of up to 0.5A from an external DC source. All of the functions of the RPMH-0.5 can be evaluated. This includes trimming, sequencing, control, and sensing. The behaviors in overload and overtemperature can also be evaluated before the design-in. Typical applications include a 48V bus, industrial transportation, E-mobility, and more.

Features

  • Evaluation platform for RECOM Power RPMH-0.5 Switching Regulator Modules
  • Ready-to-go evaluation board
  • No soldering necessary
  • Allows the evaluation of output voltage setting, control, power good, sense, and UVLO threshold
  • Thermal design considerations included
  • Output voltage trimming
  • EMC Class B filter on-board
  • Enable pin
  • UVLO voltage select
  • Selectable sense function
  • Test points on board
  • Designed for rapid performance and EMC filter evaluation to speed up time to market

Applications

  • 48V bus
  • Industrial transportation
  • E-mobility
  • Single solar panels
  • Bias supplies for MPP tracking
Published: 2020-02-17 | Updated: 2024-04-11