RECOM Power RACM18-ER & RACM30-ER Power Conversion Modules

RECOM Power RACM18-ER 18W and RACM30-ER 30W Power Conversion Modules are high-reliability power conversion modules in a potted IP68 waterproof encapsulation. Both series offer certified operation up to 5000m altitude and at temperatures ranging from -20°C to +70°C (RACM18) or -20°C to +80°C (RACM30). These RECOM power conversion modules meet medical, household, and ITE safety standards and are designed to power medical healthcare, household, sanitary, smart building, and automation process applications.

Features

  • Description
    • RACM18-ER 18W, round shape, single output
    • RACM18-ER/W 18W, wired, round shape, single output
    • RACM30-ER 30W, round shape, single output
    • RACM30-ER/W 30W, wired, round shape, single output
  • Medical certified 2MOPP Module, type BF
  • Class II installations (without FG)
  • IP68 waterproof encapsulation
  • Operation altitude up to 5000m
  • No external components needed
  • Energy Efficiency Level IV
  • 90VAC-264VAC voltage range
  • Output voltage
    • 5, 12, or 24VDC (RACM18 and RACM18-ER)
    • 12 or 24VDC (RACM30 and RACM30-ER/W)
  • Output current
    • 0.75, 1.5, or 2.5A (RACM18)
    • 1.25 or 2.5A (RACM30)
  • Typical efficiency
    • 81-88% (RACM18-ER)
    • 81-86% (RACM18-ER/W)
    • 89% (RACM30-ER and RACM30-ER/W)

Applications

  • Medical
  • Internet of Things (IoT)
  • Industrial Internet of Things (IIoT)
  • Household
View Results ( 10 ) Page
Part Number Datasheet Output Power Output Voltage-Channel 1 Output Current-Channel 1
RACM18-05SER RACM18-05SER Datasheet 18 W 5 VDC 2.5 A
RACM18-05SER/W RACM18-05SER/W Datasheet 18 W 5 VDC 2.5 A
RACM18-12SER/W RACM18-12SER/W Datasheet 18 W 12 VDC 1.5 A
RACM18-24SER RACM18-24SER Datasheet 18 W 24 VDC 750 mA
RACM30-12SER RACM30-12SER Datasheet 30 W 12 VDC 2.5 A
RACM30-12SER/W RACM30-12SER/W Datasheet 30 W 12 VDC 2.5 A
RACM30-24SER/W RACM30-24SER/W Datasheet 30 W 24 VDC 1.25 A
RACM18-12SER RACM18-12SER Datasheet 18 W 12 VDC 1.5 A
RACM18-24SER/W RACM18-24SER/W Datasheet 18 W 24 VDC 750 mA
RACM30-24SER RACM30-24SER Datasheet 30 W 24 VDC 1.25 A
Published: 2017-11-07 | Updated: 2022-05-17