RECOM Power RAC03-GA/GB & RAC04-GA/GB AC-DC Converters
RECOM Power RAC03-GA/GB and RAC04-GA/GB AC-DC Converters are designed to supply smart building infrastructures continuously and efficiently. The 3W and 4W converters feature high efficiency and no-load power consumption of 75mW for energy-saving solutions. Standard 3.3, 5, 12, 15, and 24VDC outputs are suitable for power relays, gateways, and building automation nodes. The RECOM RAC03-GA/GB & RAC04-GA/GB converters feature a universal input voltage range from 85VAC to 305VAC for worldwide use. These converters are EN55022 Class A (RAC-GA) or Class B (RAC-GB) certified without additional components. The RAC03-G and RAC04-G series are ideal for IoT and smart home applications.Features
- 85VAC to 305VAC universal input range
- 3W PCB mount package
- >75mW no-load power consumption
- Low profile and compact size
- -40°C to +85°C operating temperature
- Continuous SCP, OCP, and OVP
- IEC/EN/UL60950 and CE certified as well as EN55032 Class B
- Ideal for board-level industrial applications
Published: 2017-09-11
| Updated: 2025-10-30