Qorvo TQP9111-PCB2600 Evaluation Board

Qorvo TQP9111-PCB2600 Evaluation board is designed to evaluate the TQP9111 1.8GHz to 2.7GHz 2W Power Amplifier. The TQP9111 can achieve high performance with 46dBm OIP3 and 32.dBm P1dB. The TQP9111 features a compact system design with two high-performance amplifier stages are integrated onto a module for compact system design. The integrated inter-stage match minimizes performance variation that would otherwise be attributed to external matching component value and placement tolerances. 

The Qorvo TQP9111-PCB2600 Evaluation Board operates at a frequency range from 2.3GHz to 2.7GHz with a 5V supply voltage.

Features

  • 2.3GHz to 2.7GHz frequency range
  • 5V operating supply voltage
  • 28.8dB typical gain
  • 6dB to 6.9dB noise figure

Schematic Diagram

Schematic - Qorvo TQP9111-PCB2600 Evaluation Board
Published: 2015-12-17 | Updated: 2022-03-11