Qorvo QPL9098EVB-01 Evaluation Board

Qorvo QPL9098EVB-01 Evaluation Board is a development tool for the QPL9098 Ultra Low Noise Gain Block Amplifiers. QPL9098 is optimized for the 4Ghz to 6GHz frequency band and targeted for wireless infrastructure. The amplifiers are used in base station receivers, antenna systems, and tower-mounted amplifiers. The development kit has a 3V to 5.25V operating supply voltage.

Features

  • Development tool for QPL9098 Ultra Low Noise Gain Block Amplifiers
  • 4GHz to 6GHz frequency
  • 3V to 5.25V operating supply voltage
  • Through line included to de-embed the board losses
Published: 2019-04-18 | Updated: 2023-11-13