Qorvo QPL883x Eval Boards
Qorvo QPL883x Eval Boards are designed to evaluate the QPL883x CATV amplifiers. Qorvo QPL883x CATV amplifiers are ultra-linear GaAs pseudomorphic high electron mobility transistor (pHEMT) 75Ω RF balanced amplifier ICs with a 5MHz to 1218MHz operating bandwidth. These amplifiers feature high gain, a low noise figure, and high linearity.
View Results ( 22 ) Page
| Part Number | Datasheet | Description | Series |
|---|---|---|---|
| QPL8831EVB-04 | ![]() |
RF Development Tools 5 - 1218MHz 17dB Push-Pull Linear CATV A | QPL8831 |
| QPL8832EVB-02 | ![]() |
RF Development Tools 5-1218MHz High Linearity RF Amp, 19dB Ga | QPL8832 |
| QPL8830PCK-01 | ![]() |
RF Development Tools 1.2GHz, 21dB Push-Pull, FDX | QPL8830 |
| QPL8831PCK-01 | ![]() |
RF Development Tools 5 - 1218MHz 17dB Push-Pull Linear CATV A | QPL8831 |
| QPL8832EVB00 | ![]() |
RF Development Tools Evaluation Board - QPL8832 | QPL8832 |
| QPL8833EVB00 | ![]() |
RF Development Tools Evaluation Board - QPL8833 | QPL8833 |
| QPL8834PCK-01 | ![]() |
RF Development Tools 2GHz Wi-Fi 6 Front End Module | QPL8834 |
| QPL8830EVB-02 | ![]() |
RF Development Tools 1.2GHz, 21dB Push-Pull, FDX | QPL8830 |
| QPL8830EVB-03 | ![]() |
RF Development Tools 1.2GHz, 21dB Push-Pull, FDX | QPL8830 |
| QPL8830EVB-04 | ![]() |
RF Development Tools 1.2GHz, 21dB Push-Pull, FDX | QPL8830 |
Published: 2020-04-07
| Updated: 2024-08-19