Qorvo QPB8957EVB Evaluation Board
Qorvo QPB8957EVB Evaluation Board appraises the true performance of QPB8957 CATV Doubler RF Amplifier. The QPB8957 CATV doubler amplifier is a GaAs pHEMT/MESFET 75Ω IC featuring over 28dB of flat gain and low noise. This RF amplifier offers low noise and low distortion at high efficiency using just 8.4W in a 40-pin 5mm x 7mm QFN package. The compact size and low ϴJC of QPB8957 amplifier make it suitable for hybrid modules or an alternative to hybrid module applications.Features
- Appraises QPB8957 CATV Doubler RF Amplifier
- 47MHz to 1.003GHz frequency range
- 28V supply voltage rating
- -40°C to +100°C operating temperature range
Evaluation Board Assembly
Published: 2019-03-11
| Updated: 2023-11-09