Qorvo QM45500 5GHz to 7GHz Wi-Fi® 7 Front End Module

Qorvo QM45500 5GHz to 7GHz Wi-Fi® 7 Front End Module is designed for Wi-Fi 7 (802.11be) systems and features a compact form factor. The Qorvo QM45500 has integrated matching technology and layout efficiency for various applications. The module optimizes the power amplifier (PA) for a wide supply voltage range (3.0V < VCC < 5.0V), allowing flexibility in power management.

Features

  • POUT = +13.5dBm MCS13 HE320 -43dB dynamic EVM (TXH)
  • POUT = +16.5dBm MCS11 HE160 -38.5dB dynamic EVM (TXH)
  • POUT = +17.5dBm MCS9 VHT160 -38dB dynamic EVM (TXH)
  • POUT = +19.0dBm MCS7 HT20 -36.5dB dynamic EVM (TXH)
  • Optimized for a broad range of operating voltages for mobile applications
  • 29dB Tx gain (TXH)
  • 2.3dB noise figure
  • 14.0dB Rx gain (high gain), 12.0dB RX gain (low current), and 3.0dB bypass loss
  • Multiple Wi-Fi TX states for efficient operation
  • Integrated power coupler

Applications

  • Smart home
  • Portable consumer electronics
  • Wearables
Published: 2023-08-09 | Updated: 2023-12-14