Qorvo ACT81460VM101 Low Power PMIC

Qorvo ACT81460VM101 Low Power Power Management IC (PMIC) is designed for battery-operated systems and is suitable for various processor applications. This PMIC features a low standby current that prolongs battery life between charges, especially in applications requiring long or low-power mode durations. The highly efficient modules enhance battery run time during normal operating modes. The number of regulators turned off or left on at low power modes is configurable, offering flexibility to optimize system efficiency. This PMIC includes four DC-DC converters with integrated power FETs and three low-dropout (LDO) regulators. Other features are configurable power sequencing combinations, startup timing, output voltage settings, fault monitoring, interrupt control, programmable GPIO options, and more.

The ACT81460VM101 PMIC is pre-configured at the factory with default configuration settings via the standard I2C interface to suit individual system requirements. This device comes with the ability to sequence external power supply rails as part of the power-up sequence by using GPIOs.

The Qorvo ACT81460VM101 PMIC is available in a 3.3mm x 3.3mm WLCSP-49 package with an optimized pinout for easy PCB routing.

Features

  • Input voltage range
    • 4V to 5.5V input with 20V protection
    • 2.7V to 4.5V battery range
  • Complete integrated power solution
    • 2 x 0.4A DC-DC step-down (buck) regulators
    • 1 x 0.4A buck-boost regulator
    • 3 x 100mA LDOs
    • 3 x 100mA load switches
    • 1 x high voltage boost-20V
    • 38mA constant-current sink LED drive
    • 0.8A linear charger
  • Optimized power to portable applications
    • Active power-path linear charger (APLC)
    • Multiple sleep modes
    • Active-COT for very low quiescent current
    • 6μA quiescent current with six regulators and three load switches running
  • Space savings
    • Fully integrated
    • 3MHz maximum Fsw for small size
    • Integrated sequencing
  • Easy system-level design
    • Configurable sequencing
    • Seamless sequencing with external supplies
    • Programmable reset and power good GPIOs
  • Easy system interface and monitoring
    • Four general-purpose I/O (4 x GPIOs)
    • I2C serial interface
    • Reset and power sequencing control
    • Interrupt controller and fault monitoring
    • SLEEP and DPSLP configurable low-power modes
    • Watching supervision
    • Hard/soft reset functions
    • Multi-function pushbutton (PB) interface
  •  Highly configurable
    • uP interface for status and report and controllability
    • Flexible sequencing and fault thresholds
    • Programmable GPIO functions
    • GPIO/LED current sinks
    • PB functionality
    • Control active semi for PWREN mode startup

Applications

  • Consumer or medical wearables
  • Battery-operated personal devices
  • IoT modules
  • Cameras and DVRs

Typical Application Circuit

Application Circuit Diagram - Qorvo ACT81460VM101 Low Power PMIC

Block Diagram

Application Circuit Diagram - Qorvo ACT81460VM101 Low Power PMIC
Published: 2020-03-12 | Updated: 2024-08-19