PUI Audio APR050SO-R Passive Radiators
PUI Audio APR050SO-R Passive Radiators extend the low-frequency performance of PUI eXtreme series speakers. PR050SO-R Passive Radiators extended the speakers' performance almost a full octave lower, providing an exceptional bass response. This enhanced performance comes without adding space for a tuned vent. PUI Audio APR050SO-R Passive Radiators are IP65 rated and operate over a -20°C to +60°C operating temperature range.Features
- Replaces tuned port in vented enclosures, saving space
- Enhances bass response in many speakers from 25mm to 70mm in diameter
- Built with peel-and-stick 3M double-sided tape for quick, easy mounting
- Stamped steel diaphragm
Specifications
- 78Hz frequency
- IP65 protection
- 50mm length x 37mm width x 3.35mm height
- -20°C to +60°C operating temperature range
Dimensions
Published: 2019-09-16
| Updated: 2023-12-05