PUI Audio AS Waterproof Heat-Resistant Speakers

PUI Audio AS Waterproof Heat-Resistant Speakers are full-range, point-source devices ideal for audio applications where maximum output and high-resolution responses are required. These IP65-rated speakers operate across wide frequency ranges and are available within an 80dB to 108dB sound pressure level range with 3W- or 5W-rated power handling. A flange mount design allows easy installation.

Features

  • Flange mount for easy installation
  • 3W or 5W rated power handling, 4W to 6W maximum
  • 4Ω ±15% impedance
  • 80dB to 108dB sound pressure level range
  • 31mm to 50mm diameter range
  • 110Hz to 230Hz (±20%) resonant frequency range
  • Screw termination
  • IP65 rated
  • RoHS and REACH compliant
View Results ( 17 ) Page
Part Number Datasheet Frequency Sound Pressure Level Power Rating Diameter Height
AS04504PR-F-WP-R AS04504PR-F-WP-R Datasheet 110 Hz 108 dBA 5 W 45 mm 24 mm
AS05004PS-2-F-WP-R AS05004PS-2-F-WP-R Datasheet 200 Hz 80 dBA 3 W 50 mm 18.5 mm
AS04304PR-F-WP-R AS04304PR-F-WP-R Datasheet 180 Hz 85 dBA 3 W 42.5 mm 20 mm
AS01508MS-SP11-WP-R AS01508MS-SP11-WP-R Datasheet 600 Hz 89 dBA 700 mW 3.5 mm
AS04004MR-F-WP-R AS04004MR-F-WP-R Datasheet 160 Hz 81 dBA 3 W 40 mm 20 mm
AS01508MR-6-R AS01508MR-6-R Datasheet 900 Hz 88 dBA 1.2 W 15 mm 4.4 mm
AS01508MS-SC11-WP-R AS01508MS-SC11-WP-R Datasheet 600 Hz 89 dBA 700 mW 3.5 mm
AS03104MR-F-WP-R AS03104MR-F-WP-R Datasheet 230 Hz 94 dBA 3 W 31 mm 11 mm
AS01508MS-SC15-WP-R AS01508MS-SC15-WP-R Datasheet 950 Hz 92 dBA 700 mW 2.5 mm
AS01606MS-SC16-WP-R AS01606MS-SC16-WP-R Datasheet 850 Hz 91 dBA 940 mW 3 mm
Published: 2022-10-18 | Updated: 2023-01-11