RUT202 Compact Industrial Dual-SIM Routers

Teltonika RUT202 Compact Industrial Dual-SIM Routers feature an internal dual SIM with auto-failover. Flexible wired and wireless setups provide dual Ethernet, LTE, and Wi-Fi® options. The RUT202 is a compact device with a space-efficient aluminum housing for embedded installations. These Teltonika industrial routers let users leverage the RMS platform for configuration, maintenance, VPN access, and unlimited data collection. Applications include industrial automation, retail, smart cities, enterprise, and energy/utilities.

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Number of Ports Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Dimensions Flash IP Rating Memory Type Power Consumption RAM Packaging
Teltonika Routers Compact industrial router 4G LTE Cat 4, Dual SIM (internal), Wi-Fi 2,4 ghz. 2x Ethernet. Regions: EMEA, Thailand, Australia, New Zealand. PSU: UK
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
12In Stock
£104.06
Min.: 1
Mult.: 1
Routers 2 Port SPI 9 V 30 V - 40 C + 75 C 83 mm x 25 mm x 83 mm 32 MB IP30 DDR2 6.5 W 128 MB Bulk
Teltonika Routers Compact industrial router 4G LTE Cat 4, Dual SIM (internal), Wi-Fi 2,4 ghz. 2x Ethernet. Regions: EMEA, Thailand, Australia, New Zealand. PSU: European
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
19In Stock
£104.04
Min.: 1
Mult.: 1
Routers 2 Port SPI 9 V 30 V - 40 C + 75 C 83 mm x 25 mm x 83 mm 32 MB IP30 DDR2 6.5 W 128 MB Bulk