SSL-LX20333HD

Lumex
696-SSL-LX20333HD
SSL-LX20333HD

Mfr.:

Description:
Single Colour LEDs 2mm SHORT LENS RED

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 576

Stock:
576 Can Dispatch Immediately
Quantities greater than 576 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.346 £0.35
£0.212 £2.12
£0.142 £14.20
£0.12 £60.00
£0.102 £102.00
£0.10 £200.00
£0.093 £465.00
£0.086 £860.00
£0.083 £2,075.00

Product Attribute Attribute Value Select Attribute
Lumex
Product Category: Single Colour LEDs
RoHS:  
Red LEDs
Through Hole
700 nm
Red
20 mA
2 V
105 mW
Red
1.8 mm
Dome
Diffused
Bulk
Brand: Lumex
Height: 3.1 mm
LED Size: 3.3 mm x 2.4 mm
Length: 3.3 mm
Luminous Intensity: 4 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Single Color LEDs
Factory Pack Quantity: 1000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 70 deg
Width: 2.4 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99