74SSTUBF32866BBFG

Renesas Electronics
972-SSTUBF32866BBFG
74SSTUBF32866BBFG

Mfr.:

Description:
Registers DDR2 667 REGISTER

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 540

Stock:
540 Can Dispatch Immediately
Quantities greater than 540 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£3.54 £3.54
£2.36 £23.60
£2.19 £54.75
£1.93 £193.00
£1.82 £491.40
£1.63 £880.20
£1.37 £1,479.60
£1.31 £3,537.00
£1.27 £6,515.10

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Registers
RoHS:  
CMOS
1 Circuit
SSTUBF
410 MHz
CABGA-96
1.5 ns
1.7 V
1.9 V
8 mA
- 8 mA
0 C
+ 70 C
Tray
Brand: Renesas Electronics
Moisture Sensitive: Yes
Product Type: Registers
Series: 74SSTUBF32866B
Factory Pack Quantity: 270
Subcategory: Logic ICs
Part # Aliases: IDT74SSTUBF32866BBFG 74SSTUBF32866B
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

FEATURED PRODUCTS
RENESAS ELECTRONICS