Pimoroni PIM523 RGB Potentiometer Breakout Board
Pimoroni PIM523 RGB Potentiometer Breakout Board is designed to add a colorful light-up dial and spin the Raspberry Pi project right round. This board supports the I2C interface and Nuvoton MCU that can easily incorporate a digital linear potentiometer into the project. The RGB breakout board LED can directly be controlled inside the pot as an input device that can also show a color-coded visual status. This potentiometer has a limited range of motion and is good for dials that benefit from having a set start- and end-point. The PIM523 breakout board features reverse polarity protection, RGB LED, and compatible with all models of Raspberry Pi. This RGB potentiometer breakout board is available in 25mm x 22mm x 30mm dimensions.Features
- Nuvoton MS51 microcontroller with built-in 12-bit Analog to Digital Converter (datasheet)
- Linear Potentiometer
- RGB LED (controllable by PWM)
- I2C interface, with a default address of 0x0E
- 25mm x 22mm x 30mm dimensions
- 3V to 5V compatible
- Reverse polarity protection
- Raspberry Pi-compatible pinout (pins 1, 3, 5, 7, and 9)
- Compatible with all models of Raspberry Pi
Kit Contents
- RGB Potentiometer Breakout (pre-assembled)
- 1x 5 straight male header
- 1x 5 right-angle female header
PIM523 Top & Bottom View
Published: 2021-02-01
| Updated: 2022-03-11